
Dual output LDO regulator, 3.0V fixed output voltage, 80mA maximum output current per channel. Features 160mV dropout voltage, 70dB high PSRR, and low noise operation. Designed for surface mount applications with a Micro 8 lead MSOP package. Operates from -40°C to 85°C with a maximum input voltage of 12V.
Onsemi MC33762DM-3030RG technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33762DM-3030RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
