Onsemi MC33765DTB technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 110mV |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Min Current Limit | 120mA |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Number of Regulators | 5 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33765DTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
