The MC33765DTBG is a 5-channel linear voltage regulator from Onsemi with a 2.8V output voltage and 60mA output current. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 700mW. The device is packaged in a lead-free TSSOP-16 package and is RoHS compliant. It has a quiescent current of 470uA and a power supply rejection ratio of 22dB.
Onsemi MC33765DTBG technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Number of Regulators | 5 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 22dB |
| Quiescent Current | 470uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33765DTBG to view detailed technical specifications.
No datasheet is available for this part.
