The MC33765DTBR2G is a 5-channel linear voltage regulator from Onsemi. It operates from 3V to 5.3V input voltage and provides a fixed 2.8V output voltage with 60mA current capability. The device is packaged in a lead-free TSSOP-16 package and is RoHS compliant. It features a power supply rejection ratio of 22dB and a quiescent current of 470uA. The MC33765DTBR2G is suitable for surface mount applications and has an operating temperature range of -40°C to 85°C.
Onsemi MC33765DTBR2G technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Number of Regulators | 5 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 22dB |
| Quiescent Current | 470uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33765DTBR2G to view detailed technical specifications.
No datasheet is available for this part.
