Onsemi MC34023PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 420kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34023PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.