
The MC34025DWG is a dual output DC/DC controller from Onsemi. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 30V. The device features a maximum output current of 500mA and a maximum frequency of 1MHz. The MC34025DWG is packaged in a surface mount SOIC package and is lead free. It is RoHS compliant and suitable for use in applications requiring a push-pull topology with a duty cycle of up to 45%.
Onsemi MC34025DWG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5.15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34025DWG to view detailed technical specifications.
No datasheet is available for this part.
