
Onsemi MC34025DWR2G technical specifications.
| Package/Case | SOIC W |
| Duty Cycle | 45% |
| Fall Time | 30ns |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Duty Cycle | 45% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5.15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34025DWR2G to view detailed technical specifications.
No datasheet is available for this part.
