
High-speed, double-ended PWM controller for DC/DC power management. Features a 400kHz operating frequency with a maximum of 1MHz, and a 45% duty cycle. This through-hole component, housed in a PDIP-16 package, supports a 10V to 30V supply voltage range and delivers up to 500mA output current at 13.5V. Designed with a push-pull topology, it offers a 30ns fall time and is RoHS compliant.
Onsemi MC34025PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 45% |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Duty Cycle | 45% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Current | 35mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34025PG to view detailed technical specifications.
No datasheet is available for this part.
