Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier operates from a minimum dual supply voltage of 1.5V up to a maximum of 36V, with a typical operating supply current of 2.8mA. Packaged in a 14-pin SOIC, it offers a voltage gain of 106.02dB and a 1MHz bandwidth. Designed for single-supply operation, it boasts a 70dB common mode rejection ratio and is RoHS compliant.
Onsemi MC3403DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 12mV |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38.24dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3403DR2G to view detailed technical specifications.
No datasheet is available for this part.
