
Single-ended, voltage mode PWM controller for DC/DC conversion. Features a fixed frequency up to 200kHz and a maximum duty cycle of 96%. Operates from a 15V supply voltage, with a maximum supply voltage of 40V and a maximum supply current of 15mA. Delivers a 30V output voltage with 200mA output current. Packaged in a 14-pin SOIC surface mount configuration, this component is RoHS compliant and halogen-free.
Onsemi MC34060ADG technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 40ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34060ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
