
Single-ended, voltage-mode PWM controller for DC/DC conversion. Features a fixed operating frequency of 25kHz, with a maximum duty cycle of 96%. Supports a wide input voltage range from 7V to 40V, delivering a 30V output voltage and 200mA output current. Housed in a 14-pin PDIP package for through-hole mounting, this RoHS compliant component offers a maximum power dissipation of 1W.
Onsemi MC34060APG technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Current Rating | 30A |
| Duty Cycle | 96% |
| Fall Time | 40ns |
| Frequency | 25kHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| DC Rated Voltage | 90V |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
