
The MC34063ADR2 is a single output DC/DC controller from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount device packaged in an SOIC-8 package. The device is not RoHS compliant and contains lead. It is a non-synchronous rectifier with an output voltage of 40V and an output current of 1.5A.
Onsemi MC34063ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34063ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
