
The MC34063AMELG is a surface mount adjustable DC/DC controller from Onsemi. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This device is packaged in a single SOIC package and is available on tape and reel. The MC34063AMELG has an output voltage of 40V and an output current of 1.5A.
Onsemi MC34063AMELG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34063AMELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
