
Onsemi MC34063LBBEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34063LBBEVB to view detailed technical specifications.
No datasheet is available for this part.
