Onsemi MC34063LINVEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 50mA |
| Output Voltage | -12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34063LINVEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
