
Power Management IC, a single-channel voltage detector with active-low reset functionality. Features a 4.5V to 4.7V reset threshold range and operates from a 1V to 6.5V supply voltage. This surface-mount component, housed in a lead-free SOIC-8 package (5mm L x 4mm W x 1.5mm H), offers a maximum power dissipation of 625mW and an operating supply current of 390uA. Suitable for applications requiring simple reset or power-on reset monitoring within a 0°C to 70°C temperature range.
Onsemi MC34064D-005G technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 390uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34064D-005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
