Onsemi MC34064P-005 technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 60mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Output Voltage | 10V |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34064P-005 to view detailed technical specifications.
No datasheet is available for this part.
