The MC34064P-005G is a commercial temperature, single-function, 1-channel IC from Onsemi. It operates within a temperature range of 0°C to 70°C. The device has a 3-pin package with a bottom terminal position and a JEDEC package code of R-PBCY-T3. It can handle supply voltages between 1V and 6.5V. The IC is suitable for general applications.
Onsemi MC34064P-005G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC34064P-005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.