The MC34064P-5 is a commercial-grade power management IC with a single channel and a supply voltage range of 1V to 6.5V. It is packaged in a plastic TO-226AA package with 3 pins. The device operates over a temperature range of 0 to 70 degrees Celsius. It is designed for use in commercial applications.
Onsemi MC34064P-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC34064P-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.