
Supervisory circuit with a 4.61V undervoltage threshold, designed for processor monitoring. Features a 4.7V maximum reset threshold and a 1V to 6.5V operating supply voltage range. This through-hole component, housed in a TO-92 package, offers active-low reset and a single output. It operates from 0°C to 70°C with a maximum power dissipation of 625mW. RoHS compliant and halogen-free.
Onsemi MC34064P-5G technical specifications.
| Package/Case | TO-92 |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34064P-5G to view detailed technical specifications.
No datasheet is available for this part.
