
Surface mount voltage supervisor with undervoltage sensing, featuring a 4.6V threshold and active low reset. This power management IC operates from 1V to 6.5V, with a reset threshold range of 4.5V to 4.7V. Packaged in a compact TSOP with dimensions of 3mm x 1.5mm x 1mm, it is halogen-free, lead-free, and RoHS compliant. Ideal for general power-on reset applications, it monitors a single voltage and has a typical operating supply current of 390uA.
Onsemi MC34064SN-5T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34064SN-5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
