Onsemi MC34067DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Package Quantity | 235 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34067DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
