Onsemi MC34067DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC33067 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34067DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
