
Onsemi MC34067PG technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Duty Cycle | 25% |
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34067PG to view detailed technical specifications.
No datasheet is available for this part.
