
General purpose operational amplifier featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This single-channel, bipolar IC offers a 100dB voltage gain and 30mA output current. It operates from a 1.5V to 22V dual supply voltage range with a typical 1.9mA supply current. The surface-mount SOIC package houses a single circuit with a maximum input offset voltage of 500µV and 100nA input bias current.
Onsemi MC34071AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 1.9mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34071AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
