General purpose operational amplifier featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This single-channel, bipolar technology op-amp offers a 1mV maximum input offset voltage and 100nA input bias current. Designed for surface mount applications, it operates from a minimum dual supply voltage of 1.5V up to a maximum of 22V, with a maximum single supply voltage of 44V. The SOIC package provides 70dB common mode rejection ratio and 100dB voltage gain, with an output current of 30mA per channel.
Onsemi MC34071D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 1.9mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC34071D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
