
Dual general-purpose operational amplifier featuring a 4.5 MHz gain bandwidth product. This surface-mount IC operates with single supply voltages from 3V to 44V and dual supply voltages from ±1.5V to ±22V. The 10-pin WQFN package measures 2.6mm x 2.6mm x 0.75mm with a 0.5mm pin pitch. Key specifications include a maximum input offset voltage of 5mV and a minimum PSRR of 70 dB, utilizing bipolar process technology.
Onsemi MC34072AMTTBG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2.6 |
| Package Width (mm) | 2.6 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 70dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 4.5MHz |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Offset Current | 0.075@±15VuA |
| Maximum Input Bias Current | 0.5@±15VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 44V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±22V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15|±18V |
| Maximum Supply Voltage Range | >=44V |
| Max Operating Supply Voltage | ±22|44V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC34072AMTTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.