Dual-output, high-speed gate driver IC with 1.5A maximum output current. Features 100ns propagation delay and 32ns fall time. Operates from a 6.5V to 18V supply voltage, with a typical operating voltage of 12V. Packaged in an 8-pin PDIP for through-hole mounting. RoHS and Halogen Free compliant.
Onsemi MC34151PG technical specifications.
| Package/Case | PDIP |
| Fall Time | 32ns |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Turn-Off Delay Time | 0.0001ms |
| Turn-On Delay Time | 100ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34151PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
