
Dual MOSFET driver IC, surface mountable in an SOIC package. Features 1.5A max output current and 55ns propagation delay. Operates from a 6.5V to 18V supply voltage, with a typical 12V operating voltage. Offers 32ns fall time and 0.09µs turn-on delay. This component is RoHS compliant and halogen-free.
Onsemi MC34152DG technical specifications.
| Package/Case | SOIC |
| Fall Time | 32ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 560mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Turn-Off Delay Time | 9E-05ms |
| Turn-On Delay Time | 0.09us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34152DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
