
Onsemi MC34160DWG technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 2.6V |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34160DWG to view detailed technical specifications.
No datasheet is available for this part.
