
5V fixed output linear voltage regulator and supervisory circuit, delivering up to 100mA output current. Features a 5% accuracy, 2.6V reference voltage, and a 4.55V threshold voltage for supervisory functions. Operates with a minimum input voltage of 7V and a maximum of 40V, within an ambient temperature range of 0°C to +70°C. Packaged in a lead-free SOIC surface-mount case with dimensions of 10.45mm (L) x 7.6mm (W) x 2.4mm (H). This positive polarity device offers a low quiescent current of 500nA and includes an active-low reset function.
Onsemi MC34160DWR2G technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reference Voltage | 2.6V |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Regulator/Supervisor |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34160DWR2G to view detailed technical specifications.
No datasheet is available for this part.
