
Multi-voltage supervisor IC for power management applications. Features dual voltage monitoring with a reset threshold range of 1.245V to 1.295V. Operates from a 2V to 40V supply voltage, consuming a maximum of 900µA. Packaged in a narrow SOIC-8 surface-mount case, this component offers a maximum power dissipation of 450mW and operates within a temperature range of 0°C to 70°C. RoHS compliant and halogen-free.
Onsemi MC34161DG technical specifications.
| Package/Case | SOIC |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Reset Threshold Voltage | 1.295V |
| Min Reset Threshold Voltage | 1.245V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34161DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
