
The MC34164D-3G is a lead-free, plastic, SOIC-8 packaged Simple Reset/Power-On Reset IC from Onsemi. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 700mW. The device is RoHS compliant and has a threshold voltage of 2.71V. It is designed to monitor a single voltage and has an operating supply current of 24uA.
Onsemi MC34164D-3G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34164D-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
