
Micropower undervoltage sensing circuit with a 2.65V threshold, designed for power management. This surface mount IC features a 1V to 10V operating supply voltage range and a low 24µA operating supply current. It monitors a single voltage, providing an active low reset with a reset threshold between 2.55V and 2.8V. The component is housed in a lead-free SOIC-8 narrow body package, measuring 5mm in length, 4mm in width, and 1.5mm in height, with a maximum power dissipation of 700mW. Operating temperature ranges from 0°C to 70°C.
Onsemi MC34164D-3R2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.68V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34164D-3R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
