
Micropower undervoltage sensing circuit with a reset threshold voltage of 4.33V, featuring a 4.27V overvoltage threshold. This surface mount integrated circuit operates from 1V to 10V, consuming 32uA of supply current. It is housed in a compact MSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. The component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 520mW and an operating temperature range of 0°C to 70°C.
Onsemi MC34164DM-5R2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 520mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34164DM-5R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
