The MC34164P-3 is a commercial temperature single function IC with 1 channel and a supply voltage range of 1.1-10V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is packaged in a TO-92, SIP3, .1, 50 package type. It is a semiconductor device classified under power management ICs.
Onsemi MC34164P-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC34164P-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.