Operational Amplifier IC featuring a 4MHz unity gain bandwidth and 10V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 15,000 and a nominal common-mode reject ratio of 86. It operates within a commercial temperature range of 0°C to 70°C and supports supply voltages from ±15V nominal up to ±18V limits. The component has a maximum input offset voltage of 3000µV and a maximum supply current of 0.25mA. Packaged in an 8-terminal PDIP (DIP-8) with a JEDEC code R-PDIP-T8, it is designed for single-function amplification.
Onsemi MC34181P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC34181P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.