
The MC3423DG is a dual voltage monitor IC from Onsemi. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device monitors a single voltage and is suitable for use in a variety of applications. The MC3423DG is RoHS compliant and lead free. It has a maximum supply current of 10mA and a maximum supply voltage of 40V.
Onsemi MC3423DG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3423DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
