
The MC3423P1 is a dual voltage detector IC from Onsemi, suitable for operating in temperatures between 0°C and 70°C. It can handle supply voltages between 4.5V and 40V, with a maximum supply current of 10kA. The device is available in a PDIP-8 package and is intended for through-hole mounting.
Onsemi MC3423P1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.75V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Current | 10kA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC3423P1 to view detailed technical specifications.
No datasheet is available for this part.