
Power Management IC featuring an overvoltage crowbar sensing circuit with an adjustable threshold voltage ranging from 2.45V to 2.75V. This component supports a maximum input voltage of 40V and a maximum supply voltage of 40V, with an operating supply current of 6mA. It offers a maximum output current of 300mA and a maximum output voltage of 38.2V. Packaged in an 8-lead PDIP for through-hole mounting, this RoHS compliant integrated circuit operates between 0°C and 70°C.
Onsemi MC3423P1G technical specifications.
| Package/Case | PDIP |
| Current Rating | 300mA |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Output Voltage | 38.2V |
| Max Reset Threshold Voltage | 2.75V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Watchdog Timer | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3423P1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.