The MC3425P1 is a dual channel power management IC from Onsemi. It operates over a temperature range of 0 to 70°C and has a supply voltage range of 4.5 to 40V. The device is packaged in a plastic DIP-8 package. It has 8 terminals and is a commercial temperature grade device.
Onsemi MC3425P1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC3425P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.