The MC3456P is a dual clock generator IC with a commercial temperature range of 0 to 70 degrees Celsius. It has 14 terminals and is packaged in a 14-pin DIP package. The IC operates on a supply voltage of 4.5 to 16 volts and has a width of 7.62mm and a length of 18.86mm. It is suitable for use in commercial temperature applications.
Onsemi MC3456P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC3456P to view detailed technical specifications.
No datasheet is available for this part.