Onsemi MC3488ADG technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 12V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 13.2V |
| Output Current | 150mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3488ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
