
The MC44603ADWG DC/DC controller from Onsemi operates within a temperature range of -25°C to 85°C. It features a maximum frequency of 250kHz and a duty cycle of 82%. The device is packaged in a lead-free SOIC-16 package and is compliant with RoHS regulations.
Onsemi MC44603ADWG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 82% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC44603ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
