Onsemi MC44603ADWR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 82% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GreenLine™ |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC44603ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
