The MC44603P is a DC/DC controller from Onsemi, featuring a 16-pin PDIP package. It operates within a temperature range of -25°C to 85°C, with an input voltage range of 10V to 15V. This device is designed for use in power management applications.
Onsemi MC44603P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC44603P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.