Onsemi MC44604PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 82% |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 80V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC44604PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
