
The MC44605PG is a flyback DC/DC controller from Onsemi, designed for use in power management applications. It features a single output capable of delivering up to 750mA of current, with a maximum operating frequency of 250kHz. The device is packaged in a lead free PDIP-16 package and is compliant with RoHS regulations. The MC44605PG operates over a temperature range of -25°C to 85°C and has a duty cycle of 80%. It is suitable for use in a variety of applications, including DC/DC converters and power supplies.
Onsemi MC44605PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC44605PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
