Onsemi MC44608P75G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 86% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 86% |
| Max Frequency | 82kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC44608P75G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
