
CMOS 4 x 2:1 multiplexer IC featuring 8 inputs and 4 inverting outputs. This single-element logic device operates within a -55°C to 125°C temperature range. Housed in a 16-pin Ceramic Dual In Line Package (CDIP) with a 2.54mm pin pitch, it is designed for through-hole mounting. The package dimensions are a maximum of 19.93mm length, 7.49mm width, and 4.07mm height.
Onsemi MC54HC158J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.93(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 4.07(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Logic Family | HC |
| Logic Function | Multiplexer |
| Process Technology | CMOS |
| Configuration | 4 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Polarity | Inverting |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC54HC158J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.